
PT06A-16-26P(027) | |
|---|---|
DigiKey Part Number | 339-PT06A-16-26P(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-16-26P(027) |
Description | PT 26C 26#20 PIN PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,88000 Kč | 939,88 Kč |
| 10 | 798,91100 Kč | 7 989,11 Kč |
| 25 | 748,89160 Kč | 18 722,29 Kč |
| 50 | 713,17400 Kč | 35 658,70 Kč |
| 100 | 679,16770 Kč | 67 916,77 Kč |
| 250 | 636,70860 Kč | 159 177,15 Kč |
| Unit Price without VAT: | 939,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,25480 Kč |


