
PT06A-16-23P(SR) | |
|---|---|
DigiKey Part Number | PT06A-16-23P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-16-23P(SR) |
Description | CONN PLUG MALE 23P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 23 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-23 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,56000 Kč | 1 665,56 Kč |
| 10 | 1 415,68500 Kč | 14 156,85 Kč |
| 25 | 1 327,10720 Kč | 33 177,68 Kč |
| 50 | 1 263,83180 Kč | 63 191,59 Kč |
| 100 | 1 203,58440 Kč | 120 358,44 Kč |
| Unit Price without VAT: | 1 665,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,32760 Kč |



