
PT06A-12-3S(470) | |
|---|---|
DigiKey Part Number | 339-PT06A-12-3S(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-12-3S(470) |
Description | PT 3C 3#16 SKT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 3 | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-26482 Series I | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Shell Size - Insert 12-3 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,90000 Kč | 906,90 Kč |
| 10 | 770,83700 Kč | 7 708,37 Kč |
| 25 | 722,59160 Kč | 18 064,79 Kč |
| 50 | 688,12540 Kč | 34 406,27 Kč |
| 100 | 655,30980 Kč | 65 530,98 Kč |
| 250 | 614,33764 Kč | 153 584,41 Kč |
| Unit Price without VAT: | 906,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,34900 Kč |


