
PT02E12-14S-027 | |
|---|---|
DigiKey Part Number | 339-PT02E12-14S-027-ND |
Manufacturer | |
Manufacturer Product Number | PT02E12-14S-027 |
Description | PT 14C 14#16 SKT RECP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,89000 Kč | 903,89 Kč |
| 10 | 768,24100 Kč | 7 682,41 Kč |
| 25 | 720,15400 Kč | 18 003,85 Kč |
| 50 | 685,80900 Kč | 34 290,45 Kč |
| 100 | 653,10360 Kč | 65 310,36 Kč |
| 250 | 612,27292 Kč | 153 068,23 Kč |
| Unit Price without VAT: | 903,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,70690 Kč |



