PT02E8-4S-027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02E-8-4S(027)

DigiKey Part Number
339-PT02E-8-4S(027)-ND
Manufacturer
Manufacturer Product Number
PT02E-8-4S(027)
Description
PT 4C 4#20 SKT RECP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,01000 Kč333,01 Kč
10283,03800 Kč2 830,38 Kč
25265,30560 Kč6 632,64 Kč
50252,64640 Kč12 632,32 Kč
100240,58890 Kč24 058,89 Kč
250225,53728 Kč56 384,32 Kč
500214,78536 Kč107 392,68 Kč
1 000204,54832 Kč204 548,32 Kč
Manufacturers Standard Package
Unit Price without VAT:333,01000 Kč
Unit Price with VAT:402,94210 Kč