
PT02E-14-18S | |
|---|---|
DigiKey Part Number | PT02E-14-18S-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-14-18S |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 10 | 542,10500 Kč | 5 421,05 Kč |
| 25 | 508,16000 Kč | 12 704,00 Kč |
| 50 | 483,91580 Kč | 24 195,79 Kč |
| 100 | 460,83470 Kč | 46 083,47 Kč |
| 250 | 432,01956 Kč | 108 004,89 Kč |
| 500 | 411,42768 Kč | 205 713,84 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |







