



PT02E-14-18S(025) | |
|---|---|
DigiKey Part Number | PT02E-14-18S(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-14-18S(025) |
Description | CONN RCPT FMALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,19000 Kč | 576,19 Kč |
| 10 | 489,67300 Kč | 4 896,73 Kč |
| 25 | 459,00800 Kč | 11 475,20 Kč |
| 50 | 437,10700 Kč | 21 855,35 Kč |
| 100 | 416,25600 Kč | 41 625,60 Kč |
| 250 | 390,22516 Kč | 97 556,29 Kč |
| 500 | 371,62722 Kč | 185 813,61 Kč |
| Unit Price without VAT: | 576,19000 Kč |
|---|---|
| Unit Price with VAT: | 697,18990 Kč |



