



PT02E-12-10P(025) | |
|---|---|
DigiKey Part Number | PT02E-12-10P(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-12-10P(025) |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,66000 Kč | 598,66 Kč |
| 10 | 508,82100 Kč | 5 088,21 Kč |
| 25 | 476,96760 Kč | 11 924,19 Kč |
| 50 | 454,20420 Kč | 22 710,21 Kč |
| 100 | 432,54380 Kč | 43 254,38 Kč |
| 250 | 405,49288 Kč | 101 373,22 Kč |
| 500 | 387,32000 Kč | 193 660,00 Kč |
| Unit Price without VAT: | 598,66000 Kč |
|---|---|
| Unit Price with VAT: | 724,37860 Kč |






