
PT02A-22-21P | |
|---|---|
DigiKey Part Number | PT02A-22-21P-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-22-21P |
Description | CONN RCPT MALE 21P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,16000 Kč | 1 636,16 Kč |
| 10 | 1 390,78200 Kč | 13 907,82 Kč |
| 25 | 1 303,75760 Kč | 32 593,94 Kč |
| 50 | 1 241,60340 Kč | 62 080,17 Kč |
| 100 | 1 182,42050 Kč | 118 242,05 Kč |
| Unit Price without VAT: | 1 636,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,75360 Kč |



