16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02A-20-16S(025)

DigiKey Part Number
PT02A20-16S(025)-ND
Manufacturer
Manufacturer Product Number
PT02A-20-16S(025)
Description
CONN RCPT FMALE 16P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 853,49000 Kč1 853,49 Kč
101 575,52200 Kč15 755,22 Kč
251 476,96560 Kč36 924,14 Kč
501 406,54680 Kč70 327,34 Kč
1001 339,51070 Kč133 951,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 853,49000 Kč
Unit Price with VAT:2 242,72290 Kč