
PT02A-14-15S(025) | |
|---|---|
DigiKey Part Number | PT02A-14-15S(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-14-15S(025) |
Description | CONN RCPT FMALE 15P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 15 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 10 | 469,57800 Kč | 4 695,78 Kč |
| 25 | 440,18520 Kč | 11 004,63 Kč |
| 50 | 419,17880 Kč | 20 958,94 Kč |
| 100 | 399,18460 Kč | 39 918,46 Kč |
| 250 | 374,22048 Kč | 93 555,12 Kč |
| 500 | 356,38310 Kč | 178 191,55 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |



