
PT01A14-19S-SR | |
|---|---|
DigiKey Part Number | 339-PT01A14-19S-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT01A14-19S-SR |
Description | PT 19C 19#20 SKT RECP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.375" (9.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 650,57000 Kč | 1 650,57 Kč |
| 10 | 1 402,98400 Kč | 14 029,84 Kč |
| 25 | 1 315,19800 Kč | 32 879,95 Kč |
| 50 | 1 252,49540 Kč | 62 624,77 Kč |
| 100 | 1 192,79450 Kč | 119 279,45 Kč |
| Unit Price without VAT: | 1 650,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 997,18970 Kč |




