
PT01A-20-16P | |
|---|---|
DigiKey Part Number | 339-PT01A-20-16P-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-20-16P |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 20-16 | Voltage Rating 1kVAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,97000 Kč | 1 890,97 Kč |
| 10 | 1 607,37500 Kč | 16 073,75 Kč |
| 25 | 1 506,81840 Kč | 37 670,46 Kč |
| 50 | 1 434,97520 Kč | 71 748,76 Kč |
| 100 | 1 366,58370 Kč | 136 658,37 Kč |
| Unit Price without VAT: | 1 890,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,07370 Kč |






