6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT00A-10-6S(SR)

DigiKey Part Number
339-PT00A-10-6S(SR)-ND
Manufacturer
Manufacturer Product Number
PT00A-10-6S(SR)
Description
MIL-26482 MS/PT/CMB RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
0.188" (4.78mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 310,91000 Kč1 310,91 Kč
101 114,23800 Kč11 142,38 Kč
251 044,50760 Kč26 112,69 Kč
50994,70460 Kč49 735,23 Kč
100947,28070 Kč94 728,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,91000 Kč
Unit Price with VAT:1 586,20110 Kč