
PIN-11-50 | |
|---|---|
DigiKey Part Number | PIN-11-50-ND |
Manufacturer | |
Manufacturer Product Number | PIN-11-50 |
Description | 11.1MM PIN CONTACT ASM 50MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 352,01040 Kč | 17 600,52 Kč |
| Unit Price without VAT: | 352,01040 Kč |
|---|---|
| Unit Price with VAT: | 425,93258 Kč |

