
MS3108E22-14P | |
|---|---|
DigiKey Part Number | 339-MS3108E22-14P-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E22-14P |
Description | CONN PLUG MALE 19P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,62000 Kč | 1 683,62 Kč |
| 10 | 1 431,18200 Kč | 14 311,82 Kč |
| 25 | 1 341,63800 Kč | 33 540,95 Kč |
| 50 | 1 277,66960 Kč | 63 883,48 Kč |
| 100 | 1 216,76480 Kč | 121 676,48 Kč |
| Unit Price without VAT: | 1 683,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,18020 Kč |


