
MS3108E18-10S | |
|---|---|
DigiKey Part Number | 339-MS3108E18-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E18-10S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-10 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,71000 Kč | 904,71 Kč |
| 10 | 768,98400 Kč | 7 689,84 Kč |
| 25 | 720,85800 Kč | 18 021,45 Kč |
| 50 | 686,47120 Kč | 34 323,56 Kč |
| 100 | 653,73860 Kč | 65 373,86 Kč |
| 250 | 612,86640 Kč | 153 216,60 Kč |
| Unit Price without VAT: | 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,69910 Kč |



