
MS3108A22-22S | |
|---|---|
DigiKey Part Number | 339-MS3108A22-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A22-22S |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,25000 Kč | 3 609,25 Kč |
| 10 | 3 068,19900 Kč | 30 681,99 Kč |
| 25 | 2 876,31560 Kč | 71 907,89 Kč |
| 50 | 2 739,24480 Kč | 136 962,24 Kč |
| Unit Price without VAT: | 3 609,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,19250 Kč |





