4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3108A20-4S

DigiKey Part Number
339-MS3108A20-4S-ND
Manufacturer
Manufacturer Product Number
MS3108A20-4S
Description
MIL-5015 MS/AC THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
900VAC, 1.25kVDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 504,44000 Kč1 504,44 Kč
101 278,74500 Kč12 787,45 Kč
251 198,73000 Kč29 968,25 Kč
501 141,57100 Kč57 078,55 Kč
1001 087,15250 Kč108 715,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,44000 Kč
Unit Price with VAT:1 820,37240 Kč