
MS3106E24-11S | |
|---|---|
DigiKey Part Number | 339-MS3106E24-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E24-11S |
Description | CONN PLUG FMALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 9 | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.781" (19.84mm) |
Shell Size - Insert 24-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,22000 Kč | 1 424,22 Kč |
| 10 | 1 210,57800 Kč | 12 105,78 Kč |
| 25 | 1 134,82280 Kč | 28 370,57 Kč |
| 50 | 1 080,71120 Kč | 54 035,56 Kč |
| 100 | 1 029,18970 Kč | 102 918,97 Kč |
| Unit Price without VAT: | 1 424,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,30620 Kč |



