
MS3106E22-19P | |
|---|---|
DigiKey Part Number | 339-MS3106E22-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-19P |
Description | CONN PLUG MALE 14P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 22-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.740" (18.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,62000 Kč | 1 053,62 Kč |
| 10 | 895,59400 Kč | 8 955,94 Kč |
| 25 | 839,55520 Kč | 20 988,88 Kč |
| 50 | 799,51220 Kč | 39 975,61 Kč |
| 100 | 761,39560 Kč | 76 139,56 Kč |
| 250 | 719,62796 Kč | 179 906,99 Kč |
| Unit Price without VAT: | 1 053,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,88020 Kč |


