
MS3106E14S-7S | |
|---|---|
DigiKey Part Number | 339-MS3106E14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E14S-7S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 14S-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.406" (10.30mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,08000 Kč | 595,08 Kč |
| 10 | 505,80000 Kč | 5 058,00 Kč |
| 25 | 474,13480 Kč | 11 853,37 Kč |
| 50 | 451,51160 Kč | 22 575,58 Kč |
| 100 | 429,97600 Kč | 42 997,60 Kč |
| 250 | 403,08684 Kč | 100 771,71 Kč |
| 500 | 383,87746 Kč | 191 938,73 Kč |
| Unit Price without VAT: | 595,08000 Kč |
|---|---|
| Unit Price with VAT: | 720,04680 Kč |



