5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E14S-5P

DigiKey Part Number
339-MS3106E14S-5P-ND
Manufacturer
Manufacturer Product Number
MS3106E14S-5P
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.406" (10.30mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,09000 Kč734,09 Kč
10623,83000 Kč6 238,30 Kč
25584,78600 Kč14 619,65 Kč
50556,88380 Kč27 844,19 Kč
100530,32760 Kč53 032,76 Kč
250497,16376 Kč124 290,94 Kč
Manufacturers Standard Package
Unit Price without VAT:734,09000 Kč
Unit Price with VAT:888,24890 Kč