
MS3106A22-22S | |
|---|---|
DigiKey Part Number | 339-MS3106A22-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A22-22S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 46A |
Shell Size - Insert 22-22 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,23000 Kč | 1 273,23 Kč |
| 10 | 1 082,27500 Kč | 10 822,75 Kč |
| 25 | 1 014,55320 Kč | 25 363,83 Kč |
| 50 | 966,16440 Kč | 48 308,22 Kč |
| 100 | 920,10710 Kč | 92 010,71 Kč |
| Unit Price without VAT: | 1 273,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,60830 Kč |





