
MS3106A20-29S | |
|---|---|
DigiKey Part Number | 339-MS3106A20-29S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-29S |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 553,29700 Kč | 5 532,97 Kč |
| 25 | 518,65880 Kč | 12 966,47 Kč |
| 50 | 493,91080 Kč | 24 695,54 Kč |
| 100 | 470,35310 Kč | 47 035,31 Kč |
| 250 | 440,94288 Kč | 110 235,72 Kč |
| 500 | 419,92556 Kč | 209 962,78 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |











