


MS3102R16S-8P | |
|---|---|
DigiKey Part Number | 339-MS3102R16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R16S-8P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.875" (22.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,22000 Kč | 754,22 Kč |
| 10 | 641,01500 Kč | 6 410,15 Kč |
| 25 | 600,88480 Kč | 15 022,12 Kč |
| 50 | 572,21900 Kč | 28 610,95 Kč |
| 100 | 544,92980 Kč | 54 492,98 Kč |
| 250 | 510,85572 Kč | 127 713,93 Kč |
| Unit Price without VAT: | 754,22000 Kč |
|---|---|
| Unit Price with VAT: | 912,60620 Kč |


