


MS3102E32-17P | |
|---|---|
DigiKey Part Number | 339-MS3102E32-17P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E32-17P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 32-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.875" (47.63mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,94000 Kč | 810,94 Kč |
| 10 | 689,25900 Kč | 6 892,59 Kč |
| 25 | 646,10840 Kč | 16 152,71 Kč |
| 50 | 615,28340 Kč | 30 764,17 Kč |
| 100 | 585,94500 Kč | 58 594,50 Kč |
| 250 | 549,30684 Kč | 137 326,71 Kč |
| Unit Price without VAT: | 810,94000 Kč |
|---|---|
| Unit Price with VAT: | 981,23740 Kč |




