
MS3102E28-11P | |
|---|---|
DigiKey Part Number | 339-MS3102E28-11P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-11P |
Description | CONN RCPT MALE 22P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.625" (41.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,14000 Kč | 814,14 Kč |
| 10 | 692,02800 Kč | 6 920,28 Kč |
| 25 | 648,70600 Kč | 16 217,65 Kč |
| 50 | 617,76760 Kč | 30 888,38 Kč |
| 100 | 588,30420 Kč | 58 830,42 Kč |
| 250 | 551,52212 Kč | 137 880,53 Kč |
| Unit Price without VAT: | 814,14000 Kč |
|---|---|
| Unit Price with VAT: | 985,10940 Kč |



