


MS3102E24-22P | |
|---|---|
DigiKey Part Number | 339-MS3102E24-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E24-22P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,40000 Kč | 573,40 Kč |
| 10 | 487,28600 Kč | 4 872,86 Kč |
| 25 | 456,77640 Kč | 11 419,41 Kč |
| 50 | 434,98140 Kč | 21 749,07 Kč |
| 100 | 414,23450 Kč | 41 423,45 Kč |
| 250 | 388,33040 Kč | 97 082,60 Kč |
| 500 | 369,82072 Kč | 184 910,36 Kč |
| Unit Price without VAT: | 573,40000 Kč |
|---|---|
| Unit Price with VAT: | 693,81400 Kč |



