
MS3102E24-11S | |
---|---|
DigiKey Part Number | 339-MS3102E24-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E24-11S |
Description | CONN RCPT FMALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 830,08000 Kč | 830,08 Kč |
10 | 705,55400 Kč | 7 055,54 Kč |
25 | 661,40240 Kč | 16 535,06 Kč |
50 | 629,84920 Kč | 31 492,46 Kč |
100 | 599,81650 Kč | 59 981,65 Kč |
250 | 562,31168 Kč | 140 577,92 Kč |
Unit Price without VAT: | 830,08000 Kč |
---|---|
Unit Price with VAT: | 1 004,39680 Kč |