


MS3102E20-4S | |
|---|---|
DigiKey Part Number | 339-MS3102E20-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-4S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.125" (28.58mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 10 | 287,29500 Kč | 2 872,95 Kč |
| 25 | 269,31200 Kč | 6 732,80 Kč |
| 50 | 256,45280 Kč | 12 822,64 Kč |
| 100 | 244,21720 Kč | 24 421,72 Kč |
| 250 | 228,93784 Kč | 57 234,46 Kč |
| 500 | 218,02434 Kč | 109 012,17 Kč |
| 1 000 | 207,63284 Kč | 207 632,84 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |




