
| MS3102E18-4S | |
|---|---|
| DigiKey Part Number | 339-MS3102E18-4S-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS3102E18-4S | 
| Description | CONN RCPT FMALE 4P SILV SLDR CUP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Grade | - | |
| Qualification | MIL-5015 | |
| Shell Size - Insert | 18-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Chromate over Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | 1.000" (25.40mm) | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Neoprene | |
| Applications | Marine, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 285,04000 Kč | 285,04 Kč | 
| 10 | 242,22300 Kč | 2 422,23 Kč | 
| 25 | 227,04320 Kč | 5 676,08 Kč | 
| 50 | 216,20340 Kč | 10 810,17 Kč | 
| 100 | 205,88790 Kč | 20 588,79 Kč | 
| 250 | 193,00644 Kč | 48 251,61 Kč | 
| 500 | 183,80270 Kč | 91 901,35 Kč | 
| 1 000 | 175,04150 Kč | 175 041,50 Kč | 
| Unit Price without VAT: | 285,04000 Kč | 
|---|---|
| Unit Price with VAT: | 344,89840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic