


MS3102E16S-8P | |
|---|---|
DigiKey Part Number | 339-MS3102E16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E16S-8P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 16S-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.875" (22.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,08000 Kč | 234,08 Kč |
| 10 | 198,94400 Kč | 1 989,44 Kč |
| 25 | 186,46920 Kč | 4 661,73 Kč |
| 50 | 177,56940 Kč | 8 878,47 Kč |
| 100 | 169,09470 Kč | 16 909,47 Kč |
| 250 | 158,51408 Kč | 39 628,52 Kč |
| 500 | 150,95376 Kč | 75 476,88 Kč |
| 1 000 | 143,75761 Kč | 143 757,61 Kč |
| Unit Price without VAT: | 234,08000 Kč |
|---|---|
| Unit Price with VAT: | 283,23680 Kč |



