
MS3102E16-10S | |
|---|---|
DigiKey Part Number | 339-MS3102E16-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E16-10S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.875" (22.22mm) |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,28000 Kč | 1 011,28 Kč |
| 10 | 859,53900 Kč | 8 595,39 Kč |
| 25 | 805,74800 Kč | 20 143,70 Kč |
| 50 | 767,31980 Kč | 38 365,99 Kč |
| 100 | 730,73500 Kč | 73 073,50 Kč |
| 250 | 685,04980 Kč | 171 262,45 Kč |
| Unit Price without VAT: | 1 011,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,64880 Kč |





