
MS3102E16-10P | |
|---|---|
DigiKey Part Number | 339-MS3102E16-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E16-10P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.875" (22.22mm) |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,07000 Kč | 265,07 Kč |
| 10 | 225,32300 Kč | 2 253,23 Kč |
| 25 | 211,20800 Kč | 5 280,20 Kč |
| 50 | 201,12200 Kč | 10 056,10 Kč |
| 100 | 191,52440 Kč | 19 152,44 Kč |
| 250 | 179,53916 Kč | 44 884,79 Kč |
| 500 | 170,97840 Kč | 85 489,20 Kč |
| 1 000 | 162,82827 Kč | 162 828,27 Kč |
| Unit Price without VAT: | 265,07000 Kč |
|---|---|
| Unit Price with VAT: | 320,73470 Kč |



