
MS3102E14S-9P | |
|---|---|
DigiKey Part Number | 339-MS3102E14S-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E14S-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.750" (19.05mm) |
Shell Size - Insert 14S-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,70000 Kč | 928,70 Kč |
| 10 | 789,25600 Kč | 7 892,56 Kč |
| 25 | 739,86120 Kč | 18 496,53 Kč |
| 50 | 704,57380 Kč | 35 228,69 Kč |
| 100 | 670,97980 Kč | 67 097,98 Kč |
| 250 | 629,02524 Kč | 157 256,31 Kč |
| Unit Price without VAT: | 928,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,72700 Kč |


