4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A36-5P

DigiKey Part Number
339-MS3102A36-5P-ND
Manufacturer
Manufacturer Product Number
MS3102A36-5P
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
4
Shielding
Grade
Military
Current Rating (Amps)
150A
Qualification
MIL-DTL-5015
Cable Opening
2.062" (52.37mm)
Shell Size - Insert
36-5
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Neoprene
Termination
Solder Cup
Applications
Marine, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 428,07000 Kč1 428,07 Kč
101 213,81000 Kč12 138,10 Kč
251 137,84800 Kč28 446,20 Kč
501 083,58500 Kč54 179,25 Kč
1001 031,92990 Kč103 192,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 428,07000 Kč
Unit Price with VAT:1 727,96470 Kč