


MS3102A36-10S | |
|---|---|
DigiKey Part Number | 339-MS3102A36-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A36-10S |
Description | CONN RCPT FMALE 48P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Shielding |
Grade Military | Cable Opening 2.062" (52.37mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 36-10 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 290,04000 Kč | 2 290,04 Kč |
| 10 | 1 946,62000 Kč | 19 466,20 Kč |
| 25 | 1 824,86880 Kč | 45 621,72 Kč |
| 50 | 1 737,87420 Kč | 86 893,71 Kč |
| 100 | 1 655,04980 Kč | 165 504,98 Kč |
| Unit Price without VAT: | 2 290,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,94840 Kč |



