
MS3102A32-17P | |
|---|---|
DigiKey Part Number | 339-MS3102A32-17P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A32-17P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Grade Military | Cable Opening 1.875" (47.63mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-17 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,96000 Kč | 987,96 Kč |
| 10 | 839,64700 Kč | 8 396,47 Kč |
| 25 | 787,08920 Kč | 19 677,23 Kč |
| 50 | 749,54880 Kč | 37 477,44 Kč |
| 100 | 713,80600 Kč | 71 380,60 Kč |
| 250 | 669,18528 Kč | 167 296,32 Kč |
| Unit Price without VAT: | 987,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,43160 Kč |



