
MS3102A28-6P | |
|---|---|
DigiKey Part Number | 339-MS3102A28-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-6P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.625" (41.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,48000 Kč | 745,48 Kč |
| 10 | 633,58400 Kč | 6 335,84 Kč |
| 25 | 593,91960 Kč | 14 847,99 Kč |
| 50 | 565,58620 Kč | 28 279,31 Kč |
| 100 | 538,61320 Kč | 53 861,32 Kč |
| 250 | 504,93416 Kč | 126 233,54 Kč |
| Unit Price without VAT: | 745,48000 Kč |
|---|---|
| Unit Price with VAT: | 902,03080 Kč |


