14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
MS3102A28-20S

MS3102A28-20S

DigiKey Part Number
339-MS3102A28-20S-ND
Manufacturer
Manufacturer Product Number
MS3102A28-20S
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
28-20
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.625" (41.28mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 111,63000 Kč1 111,63 Kč
10944,76300 Kč9 447,63 Kč
25885,64520 Kč22 141,13 Kč
50843,40560 Kč42 170,28 Kč
100803,19030 Kč80 319,03 Kč
250752,97820 Kč188 244,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,63000 Kč
Unit Price with VAT:1 345,07230 Kč