
MS3102A28-15P | |
|---|---|
DigiKey Part Number | 339-MS3102A28-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-15P |
Description | CONN RCPT MALE 35P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 35 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.625" (41.28mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,59000 Kč | 1 413,59 Kč |
| 10 | 1 201,61100 Kč | 12 016,11 Kč |
| 25 | 1 126,42520 Kč | 28 160,63 Kč |
| 50 | 1 072,71640 Kč | 53 635,82 Kč |
| 100 | 1 021,57370 Kč | 102 157,37 Kč |
| Unit Price without VAT: | 1 413,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,44390 Kč |



