
MS3102A28-12S | |
|---|---|
DigiKey Part Number | 339-MS3102A28-12S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-12S |
Description | CONN RCPT FMALE 26P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Shielding |
Grade Military | Cable Opening 1.625" (41.28mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,61000 Kč | 1 405,61 Kč |
| 10 | 1 194,78600 Kč | 11 947,86 Kč |
| 25 | 1 120,02480 Kč | 28 000,62 Kč |
| 50 | 1 066,60600 Kč | 53 330,30 Kč |
| 100 | 1 015,76780 Kč | 101 576,78 Kč |
| Unit Price without VAT: | 1 405,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,78810 Kč |


