26 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A28-12P

DigiKey Part Number
339-MS3102A28-12P-ND
Manufacturer
Manufacturer Product Number
MS3102A28-12P
Description
CONN RCPT MALE 26P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
28-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.625" (41.28mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 119,82000 Kč1 119,82 Kč
10951,75500 Kč9 517,55 Kč
25892,18840 Kč22 304,71 Kč
50849,64200 Kč42 482,10 Kč
100809,13690 Kč80 913,69 Kč
250758,54856 Kč189 637,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 119,82000 Kč
Unit Price with VAT:1 354,98220 Kč