


MS3102A24-9P | |
|---|---|
DigiKey Part Number | 339-MS3102A24-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-9P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,31000 Kč | 671,31 Kč |
| 10 | 570,53700 Kč | 5 705,37 Kč |
| 25 | 534,81080 Kč | 13 370,27 Kč |
| 50 | 509,29380 Kč | 25 464,69 Kč |
| 100 | 485,00550 Kč | 48 500,55 Kč |
| 250 | 454,67472 Kč | 113 668,68 Kč |
| Unit Price without VAT: | 671,31000 Kč |
|---|---|
| Unit Price with VAT: | 812,28510 Kč |



