


MS3102A24-10S | |
|---|---|
DigiKey Part Number | 339-MS3102A24-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-10S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 276,05000 Kč | 1 276,05 Kč |
| 10 | 1 084,56800 Kč | 10 845,68 Kč |
| 25 | 1 016,69800 Kč | 25 417,45 Kč |
| 50 | 968,21780 Kč | 48 410,89 Kč |
| 100 | 922,05580 Kč | 92 205,58 Kč |
| Unit Price without VAT: | 1 276,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 544,02050 Kč |





