


MS3102A20-8S | |
|---|---|
DigiKey Part Number | 339-MS3102A20-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-8S |
Description | CONN RCPT FMALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 20-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.125" (28.58mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,90000 Kč | 767,90 Kč |
| 10 | 652,76100 Kč | 6 527,61 Kč |
| 25 | 611,89000 Kč | 15 297,25 Kč |
| 50 | 582,70180 Kč | 29 135,09 Kč |
| 100 | 554,91380 Kč | 55 491,38 Kč |
| 250 | 520,21708 Kč | 130 054,27 Kč |
| Unit Price without VAT: | 767,90000 Kč |
|---|---|
| Unit Price with VAT: | 929,15900 Kč |



