
MS3102A20-7S | |
|---|---|
DigiKey Part Number | 339-MS3102A20-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-7S |
Description | CONN RCPT FMALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Shielding |
Grade Military | Cable Opening 1.125" (28.58mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-7 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,70000 Kč | 694,70 Kč |
| 10 | 590,35700 Kč | 5 903,57 Kč |
| 25 | 553,38800 Kč | 13 834,70 Kč |
| 50 | 526,98920 Kč | 26 349,46 Kč |
| 100 | 501,85630 Kč | 50 185,63 Kč |
| 250 | 470,47256 Kč | 117 618,14 Kč |
| Unit Price without VAT: | 694,70000 Kč |
|---|---|
| Unit Price with VAT: | 840,58700 Kč |



