
MS3102A20-24S | |
|---|---|
DigiKey Part Number | 339-MS3102A20-24S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-24S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A, 46A |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-24 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,92000 Kč | 759,92 Kč |
| 10 | 645,91900 Kč | 6 459,19 Kč |
| 25 | 605,49000 Kč | 15 137,25 Kč |
| 50 | 576,60080 Kč | 28 830,04 Kč |
| 100 | 549,10190 Kč | 54 910,19 Kč |
| 250 | 514,76764 Kč | 128 691,91 Kč |
| Unit Price without VAT: | 759,92000 Kč |
|---|---|
| Unit Price with VAT: | 919,50320 Kč |


