
MS3102A20-23P | |
|---|---|
DigiKey Part Number | 339-MS3102A20-23P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-23P |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 20-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.125" (28.58mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,96000 Kč | 495,96 Kč |
| 10 | 421,53700 Kč | 4 215,37 Kč |
| 25 | 395,13680 Kč | 9 878,42 Kč |
| 50 | 376,28140 Kč | 18 814,07 Kč |
| 100 | 358,33430 Kč | 35 833,43 Kč |
| 250 | 335,92040 Kč | 83 980,10 Kč |
| 500 | 319,90922 Kč | 159 954,61 Kč |
| Unit Price without VAT: | 495,96000 Kč |
|---|---|
| Unit Price with VAT: | 600,11160 Kč |


